
JAN1N4994 | |
---|---|
DigiKey Part Number | 1086-15746-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N4994 |
Description | DIODE ZENER 330V 5W E-AXIAL |
Customer Reference | |
Detailed Description | Zener Diode 330 V 5 W ±5% Through Hole E, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 1175 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 251 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 1 A | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Military | |
Qualification | MIL-PRF-19500/356 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | E, Axial | |
Base Product Number |