JAN1N4970US/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $168.65390
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $210.69430
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $2,822.62160
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $3,527.93820
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $713.37340
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $176.12600
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $219.89060
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $71.59990
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $292.06690
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $364.81640
Datasheet
3-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N4970US/TR

DigiKey Part Number
150-JAN1N4970US/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JAN1N4970US/TR
Description
DIODE ZENER 33V 5W E-MELF
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 5 W ±5% Surface Mount E-MELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 25.1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/356
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
E-MELF
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$67.24810$6,724.81
Manufacturers Standard Package