JAN1N4623UR-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $27.85451
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $29.12049
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $55.58213
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $56.84825
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $141.29800
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $142.56410
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $176.62250
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $177.88860
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $55.70892
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $224.86130
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $226.25400
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $281.07660
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $282.46940
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $88.62780
Datasheet
Zener Diode 4.3 V 500 mW ±5% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N4623UR-1/TR

DigiKey Part Number
150-JAN1N4623UR-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JAN1N4623UR-1/TR
Description
DIODE ZENER 4.3V 500MW DO213AA
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 4.3 V 500 mW ±5% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
1600 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/435
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
117$56.46838$6,606.80
Manufacturers Standard Package