DO-204AH, DO-35, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N485B

DigiKey Part Number
1086-15730-ND
Manufacturer
Manufacturer Product Number
JAN1N485B
Description
DIODE ZENER 180V 500MW DO204AH
Customer Reference
Detailed Description
Zener Diode 180 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
5 µA @ 180 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Operating Temperature
-65°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/118
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable