
JAN1N3671R | |
---|---|
DigiKey Part Number | 1086-16807-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N3671R |
Description | DIODE STD REV 800V 12A DO203AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 12A Chassis, Stud Mount DO-203AA (DO-4) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 12A | |
Voltage - Forward (Vf) (Max) @ If | 1.35 V @ 38 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | - | |
Grade | Military | |
Qualification | MIL-PRF-19500/260 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-203AA (DO-4) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $406.16930 | $40,616.93 |