UES806
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N1184R

DigiKey Part Number
JAN1N1184R-ND
Manufacturer
Manufacturer Product Number
JAN1N1184R
Description
DIODE STANDARD REV 100V 35A DO5
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Diode 100 V 35A Stud Mount DO-5 (DO-203AB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
35A
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 110 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Capacitance @ Vr, F
-
Grade
Military
Qualification
MIL-PRF-19500/297
Mounting Type
Package / Case
Supplier Device Package
DO-5 (DO-203AB)
Operating Temperature - Junction
-65°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$441.67000$441.67
100$410.14110$41,014.11
Manufacturers Standard Package