
HV9861ANG-G | |
---|---|
DigiKey Part Number | HV9861ANG-G-ND |
Manufacturer | |
Manufacturer Product Number | HV9861ANG-G |
Description | IC LED DRIVER CTRLR PWM 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HV9861ANG-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 15V | |
Voltage - Supply (Max) | 450V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | Analog, PWM | |
Applications | Backlight, Lighting, Signage | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.03000 | $11.03 |
25 | $9.22000 | $230.50 |
100 | $8.31430 | $831.43 |