
HV9112NG-G | |
|---|---|
DigiKey Part Number | HV9112NG-G-ND |
Manufacturer | |
Manufacturer Product Number | HV9112NG-G |
Description | IC REG CTRLR FLYBACK 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flyback, Forward Converter Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HV9112NG-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Flyback, Forward Converter | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 80V | |
Frequency - Switching | 3MHz | |
Duty Cycle (Max) | 49.4% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Reset | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.57000 | $25.57 |
| 25 | $21.29360 | $532.34 |
| 100 | $19.32050 | $1,932.05 |

