HTM6101JA1B-028.8000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet
DSA6111JL3B-008.0000TVAO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HTM6101JA1B-028.8000

DigiKey Part Number
150-HTM6101JA1B-028.8000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HTM6101JA1B-028.8000
Description
HIGH TEMP MEMS BASED XO +3.3 VDC
Customer Reference
Detailed Description
28.8 MHz XO (Standard) CMOS Oscillator 1.8V, 2.5V, 2.8V, 3V, 3.3V Enable/Disable 4-VLGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
28.8 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.8V, 2.5V, 2.8V, 3V, 3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 125°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4mA (Typ)
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-VLGA
Supplier Device Package
4-VLGA (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.89mm)
Current - Supply (Disable) (Max)
1.5µA (Typ)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.