Code Hopping Decoder 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCS500-I/P

DigiKey Part Number
HCS500-I/P-ND
Manufacturer
Manufacturer Product Number
HCS500-I/P
Description
IC CODE HOPPING DECODER 8-PDIP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Code Hopping Decoder 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
HCS500-I/P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Code Hopping Decoder
Applications
Remote Secure Access, Keyless Entry
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
300$20.71817$6,215.45
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.