
HCS301-I/SN | |
---|---|
DigiKey Part Number | HCS301-I/SN-ND |
Manufacturer | |
Manufacturer Product Number | HCS301-I/SN |
Description | IC CODE HOPPING ENCODER 8-SOIC |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Code Hopping Encoder 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HCS301-I/SN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Type | Code Hopping Encoder | |
Applications | Remote Secure Access, Keyless Entry | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.38000 | $13.38 |
25 | $12.97320 | $324.33 |
100 | $12.39860 | $1,239.86 |