
EV78Y10A | |
---|---|
DigiKey Part Number | 150-EV78Y10A-ND |
Manufacturer | |
Manufacturer Product Number | EV78Y10A |
Description | SAMG55 CURIOSITY AUDIO BOARD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ATSAMG55J19 Curiosity Audio Board - ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4 | |
Platform | ||
Utilized IC / Part | ATSAMG55J19 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | mikroBUS Click, X32, Xplained Pro | |
Suggested Programming Environment | - | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $335.78000 | $335.78 |