
EV74C12A | |
---|---|
DigiKey Part Number | 150-EV74C12A-ND |
Manufacturer | |
Manufacturer Product Number | EV74C12A |
Description | TA010 MIKROBUS |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | TA010 Security Interface mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Interface | |
Function | Security | |
Utilized IC / Part | TA010 | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $218.31000 | $218.31 |