
EV71C64A | |
|---|---|
DigiKey Part Number | 150-EV71C64A-ND |
Manufacturer | |
Manufacturer Product Number | EV71C64A |
Description | EVAL BOARD FOR PD77728 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PD77728 - Power over Ethernet (PoE) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Power over Ethernet (PoE) | |
Embedded | No | |
Utilized IC / Part | PD77728 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,055.38000 | $2,055.38 |

