MIC24097 - Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV28T12A

DigiKey Part Number
150-EV28T12A-ND
Manufacturer
Manufacturer Product Number
EV28T12A
Description
MIC24097 EVALUATION BOARD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MIC24097 - Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
-
Outputs and Type
-
Power - Output
40W
Voltage - Output
1V
Current - Output
20A
Voltage - Input
4.5V ~ 20V
Regulator Topology
Buck
Frequency - Switching
800kHz
Contents
Board(s)
Utilized IC / Part
MIC24097
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$997.76000$997.76
Manufacturers Standard Package