
EV12F76A | |
---|---|
DigiKey Part Number | 150-EV12F76A-ND |
Manufacturer | |
Manufacturer Product Number | EV12F76A |
Description | EVAL BOARD FOR DSPIC33CK |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | dsPIC33CK - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, DSC | |
Utilized IC / Part | dsPIC33CK | |
Primary Attributes | Motors (BLDC) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,090.76000 | $2,090.76 |