
EV11K09A | |
---|---|
DigiKey Part Number | 150-EV11K09A-ND |
Manufacturer | |
Manufacturer Product Number | EV11K09A |
Description | PIC32CXMTG-EK |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | PIC32CXMTG PIC® Transceiver; Bluetooth® 5.x (BLE) 200MHz Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; Bluetooth® 5.x (BLE) | |
Frequency | 200MHz | |
Contents | Board(s), Cable(s) | |
Antenna Type | - | |
Utilized IC / Part | PIC32CXMTG | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,226.32000 | $1,226.32 |