16-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EQCO31X20C1-I/3DW

DigiKey Part Number
150-EQCO31X20C1-I/3DW-ND
Manufacturer
Manufacturer Product Number
EQCO31X20C1-I/3DW
Description
3.125GBPS COAXPRESS 2.0 TXRC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Video Driver, Equalizer IC 16-QFN (4x4) Package
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
Function
Driver, Equalizer
Applications
Professional Video
Standards
-
Control Interface
-
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 437
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$178.31000$178.31
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.