
EMC2305-1-AP-TR | |
---|---|
DigiKey Part Number | EMC2305-1-AP-TR-ND - Tape & Reel (TR) EMC2305-1-AP-CT-ND - Cut Tape (CT) EMC2305-1-AP-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMC2305-1-AP-TR |
Description | IC MOTOR DRIVER 3V-3.6V 16QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Motor Driver PWM 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | EMC2305-1-AP-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | - | |
Function | Fan Control | |
Output Configuration | - | |
Interface | PWM | |
Technology | - | |
Step Resolution | - | |
Applications | Networking and Communications | |
Current - Output | - | |
Voltage - Supply | 3V ~ 3.6V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.03000 | $20.03 |
25 | $16.75040 | $418.76 |
100 | $16.21670 | $1,621.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $15.43832 | $77,191.60 |