
EMC1813T-AE/9R | |
---|---|
DigiKey Part Number | EMC1813T-AE/9RTR-ND - Tape & Reel (TR) EMC1813T-AE/9RCT-ND - Cut Tape (CT) EMC1813T-AE/9RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMC1813T-AE/9R |
Description | 1.8V 3 CHANNEL TEMP SENSOR I2C 2 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Remote 10-VDFN (2.5x2) |
Datasheet | Datasheet |
EDA/CAD Models | EMC1813T-AE/9R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Remote | |
Sensing Temperature - Local | - | |
Sensing Temperature - Remote | -40°C ~ 125°C | |
Output Type | I2C/SMBus | |
Voltage - Supply | 1.62V ~ 3.6V | |
Resolution | - | |
Features | One-Shot, Programmable Limit, Standby Mode | |
Accuracy - Highest (Lowest) | ±1.5°C | |
Test Condition | -40°C ~ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN | |
Supplier Device Package | 10-VDFN (2.5x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.99000 | $7.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $6.09171 | $18,275.13 |