



DSPIC33FJ09GS302-E/MM | |
|---|---|
DigiKey Part Number | DSPIC33FJ09GS302-E/MM-ND |
Manufacturer | |
Manufacturer Product Number | DSPIC33FJ09GS302-E/MM |
Description | IC MCU 16BIT 9KB FLASH 28QFN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | dsPIC dsPIC™ 33F Microcontroller IC 16-Bit 40 MIPs 9KB (3K x 24) FLASH 28-QFN-S (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DSPIC33FJ09GS302-E/MM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | dsPIC | |
Core Size | 16-Bit | |
Speed | 40 MIPs | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 21 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 8x10b; D/A 2x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-QFN-S (6x6) | |
Package / Case | 28-VQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 183 | $31.48836 | $5,762.37 |

