


DSPIC33EP512MU810-E/BG | |
---|---|
DigiKey Part Number | DSPIC33EP512MU810-E/BG-ND |
Manufacturer | |
Manufacturer Product Number | DSPIC33EP512MU810-E/BG |
Description | IC MCU 16BIT 512KB FLSH 121TFBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | dsPIC dsPIC™ 33EP Microcontroller IC 16-Bit 60 MIPs 512KB (170K x 24) FLASH 121-TFBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | DSPIC33EP512MU810-E/BG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | dsPIC | |
Core Size | 16-Bit | |
Speed | 60 MIPs | |
Connectivity | CANbus, I2C, IrDA, LINbus, QEI, SPI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | |
Number of I/O | 83 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 24K x 16 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 32x10b/12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 121-TFBGA (10x10) | |
Package / Case | 121-TFBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $106.28000 | $106.28 |
25 | $97.46680 | $2,436.67 |
100 | $88.24700 | $8,824.70 |