



DSPIC33CK64MP105T-I/M4 | |
---|---|
DigiKey Part Number | DSPIC33CK64MP105T-I/M4TR-ND - Tape & Reel (TR) DSPIC33CK64MP105T-I/M4CT-ND - Cut Tape (CT) DSPIC33CK64MP105T-I/M4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSPIC33CK64MP105T-I/M4 |
Description | IC MCU 16BIT 64KB FLASH 48UQFN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | dsPIC dsPIC™ 33CK, Functional Safety (FuSa) Microcontroller IC 16-Bit 100MHz 64KB (64K x 8) FLASH 48-UQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DSPIC33CK64MP105T-I/M4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | dsPIC | |
Core Size | 16-Bit | |
Speed | 100MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, QEI, Smart Card, WDT | |
Number of I/O | 39 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 19x12b; D/A 3x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-UQFN (6x6) | |
Package / Case | 48-UFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.59000 | $26.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,300 | $11.68952 | $38,575.42 |