cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSPIC33CK128MC102T-I/M6

DigiKey Part Number
150-DSPIC33CK128MC102T-I/M6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DSPIC33CK128MC102T-I/M6
Description
IC MCU 16BIT 128KB FLASH 28UQFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
dsPIC - Microcontroller IC 16-Bit 128KB (128K x 8) FLASH 28-UQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
dsPIC
Core Size
16-Bit
Speed
-
Connectivity
-
Peripherals
-
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
-
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
28-UQFN (4x4)
Package / Case
28-UFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,300$10.37232$34,228.66
Manufacturers Standard Package