
DSPIC33CK128MC102-E/SS | |
---|---|
DigiKey Part Number | 150-DSPIC33CK128MC102-E/SS-ND |
Manufacturer | |
Manufacturer Product Number | DSPIC33CK128MC102-E/SS |
Description | IC MCU 16BIT 128KB FLASH 28SSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | dsPIC - Microcontroller IC 16-Bit 128KB (128K x 8) FLASH 28-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | dsPIC | |
Core Size | 16-Bit | |
Speed | - | |
Connectivity | - | |
Peripherals | - | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | - | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-SSOP | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
470 | $11.52481 | $5,416.66 |