DSA1222CL1-148M5000TVAO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $14.49039
Datasheet
New Product
148.5 MHz XO (Standard) LVPECL Oscillator 2.5V, 3.3V Enable/Disable 6-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSA1222CL1-148M5000TVAO

DigiKey Part Number
150-DSA1222CL1-148M5000TVAOTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DSA1222CL1-148M5000TVAO
Description
MEMS OSC, AUTO, PECL, 148.5MHZ,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
148.5 MHz XO (Standard) LVPECL Oscillator 2.5V, 3.3V Enable/Disable 6-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
2.5V, 3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
50mA (Typ)
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-VDFN
Supplier Device Package
6-VDFN (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
23mA (Typ)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$14.49039$14,490.39
Manufacturers Standard Package