
JANPTX1N5558AUG | |
|---|---|
DigiKey Part Number | 150-JANPTX1N5558AUG-ND |
Manufacturer | |
Manufacturer Product Number | JANPTX1N5558AUG |
Description | UNI-DIRECTIONAL TVS _ SMCG (DO-2 |
Customer Reference | |
Detailed Description | 265V Clamp 5.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCG) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 175V | |
Voltage - Breakdown (Min) | 191V | |
Voltage - Clamping (Max) @ Ipp | 265V | |
Current - Peak Pulse (10/1000µs) | 5.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500 | |
Mounting Type | Surface Mount | |
Package / Case | DO-215AB, SMC Gull Wing | |
Supplier Device Package |

