48 UQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48 UQFN
dsPIC33 e-mobility | Datasheet Preview
Embedded Security Solutions with dsPIC33 DSCs and PIC24 MCUs | Datasheet Preview

DSPIC33CH128MP205T-I/M4

DigiKey Part Number
DSPIC33CH128MP205T-I/M4TR-ND - Tape & Reel (TR)
DSPIC33CH128MP205T-I/M4CT-ND - Cut Tape (CT)
DSPIC33CH128MP205T-I/M4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSPIC33CH128MP205T-I/M4
Description
IC MCU 16BIT 152KB FLASH 48UQFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
dsPIC dsPIC™ 33CH, Functional Safety (FuSa) Microcontroller IC 16-Bit Dual-Core 180MHz, 200MHz 152KB (152K x 8) FLASH, PRAM 48-UQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
DSPIC33CH128MP205T-I/M4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
dsPIC
Core Size
16-Bit Dual-Core
Speed
180MHz, 200MHz
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT
Number of I/O
39
Program Memory Size
Program Memory Type
FLASH, PRAM
EEPROM Size
-
RAM Size
20K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 31x12b; D/A 4x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-UQFN (6x6)
Package / Case
48-UFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$39.93000$39.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,300$16.79338$55,418.15
Manufacturers Standard Package