
CAS17C102MARFC | |
|---|---|
DigiKey Part Number | 399-CAS17C102MARFCTR-ND - Tape & Reel (TR) 399-CAS17C102MARFCCT-ND - Cut Tape (CT) 399-CAS17C102MARFCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS17C102MARFC |
Description | SFTY 1808 1NF X1 250 / Y2 250 X7 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CAS17C102MARFC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.080" W (4.50mm x 2.03mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.33000 | $12.33 |
| 10 | $8.14800 | $81.48 |
| 50 | $6.47200 | $323.60 |
| 100 | $5.95570 | $595.57 |
| 500 | $5.08318 | $2,541.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.81319 | $4,813.19 |
| 2,000 | $4.59093 | $9,181.86 |
| 3,000 | $4.47959 | $13,438.77 |
| 5,000 | $4.35618 | $21,780.90 |
| 7,000 | $4.28402 | $29,988.14 |
| 10,000 | $4.21463 | $42,146.30 |

