dsPIC dsPIC™ 30F Microcontroller IC 16-Bit 20 MIPS 24KB (8K x 24) FLASH 44-QFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSPIC30F3012-20E/ML

DigiKey Part Number
DSPIC30F3012-20E/ML-ND
Manufacturer
Manufacturer Product Number
DSPIC30F3012-20E/ML
Description
IC MCU 16BIT 24KB FLASH 44QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
dsPIC dsPIC™ 30F Microcontroller IC 16-Bit 20 MIPS 24KB (8K x 24) FLASH 44-QFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
DSPIC30F3012-20E/ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Verified
Core Processor
dsPIC
Core Size
16-Bit
Speed
20 MIPS
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
12
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
1K x 8
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
2.5V ~ 5.5V
Data Converters
A/D 8x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
44-QFN (8x8)
Package / Case
44-VQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
135$50.35696$6,798.19
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.