40-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSPIC30F3011-30I/P

DigiKey Part Number
DSPIC30F3011-30IP-ND
Manufacturer
Manufacturer Product Number
DSPIC30F3011-30I/P
Description
IC MCU 16BIT 24KB FLASH 40DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
dsPIC dsPIC™ 30F Microcontroller IC 16-Bit 30 MIPs 24KB (8K x 24) FLASH 40-PDIP
Datasheet
 Datasheet
EDA/CAD Models
DSPIC30F3011-30I/P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Verified
Core Processor
dsPIC
Core Size
16-Bit
Speed
30 MIPs
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, Motor Control PWM, QEI, POR, PWM, WDT
Number of I/O
30
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
1K x 8
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
2.5V ~ 5.5V
Data Converters
A/D 9x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Supplier Device Package
40-PDIP
Package / Case
40-DIP (0.600", 15.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 817
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$58.78000$58.78
25$53.42560$1,335.64
100$51.65580$5,165.58
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.