dsPIC dsPIC™ 30F Microcontroller IC 16-Bit 30 MIPs 24KB (8K x 24) FLASH 44-QFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSPIC30F3011-30I/ML

DigiKey Part Number
DSPIC30F301130IML-ND
Manufacturer
Manufacturer Product Number
DSPIC30F3011-30I/ML
Description
IC MCU 16BIT 24KB FLASH 44QFN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
dsPIC dsPIC™ 30F Microcontroller IC 16-Bit 30 MIPs 24KB (8K x 24) FLASH 44-QFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
DSPIC30F3011-30I/ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Verified
Core Processor
dsPIC
Core Size
16-Bit
Speed
30 MIPs
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, Motor Control PWM, QEI, POR, PWM, WDT
Number of I/O
30
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
1K x 8
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
2.5V ~ 5.5V
Data Converters
A/D 9x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
44-QFN (8x8)
Package / Case
44-VQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$56.40000$56.40
25$51.13760$1,278.44
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.