Similar




DSC8121CM5 | |
|---|---|
DigiKey Part Number | DSC8121CM5-ND |
Manufacturer | |
Manufacturer Product Number | DSC8121CM5 |
Description | MEMS OSC PROG BLANK 10MHZ-170MHZ |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 10 MHz ~ 170 MHz Programmable Oscillator 2.25V ~ 3.6V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | DSC8121CM5 Models |
Category | Output CMOS |
Manufacturer Microchip Technology | Voltage - Supply 2.25V ~ 3.6V |
Series | Frequency Stability ±10ppm |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Current - Supply (Max) 35mA |
Base Resonator MEMS | Mounting Type Surface Mount |
Type XO (Standard) | Package / Case 6-SMD, No Lead |
Programmable Type Blank (User Must Program) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Available Frequency Range 10 MHz ~ 170 MHz | Height - Seated (Max) 0.035" (0.90mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 22 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSC8101CI5 | Microchip Technology | 319 | 576-4690-ND | $20.55000 | Similar |


