



DSC8103AI2T | |
---|---|
DigiKey Part Number | DSC8103AI2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSC8103AI2T |
Description | MEMS OSC PROG BLANK 10MHZ-460MHZ |
Customer Reference | |
Detailed Description | XO (Standard) LVDS 10 MHz ~ 460 MHz Programmable Oscillator 2.25V ~ 3.6V Standby 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | DSC8103AI2T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | MEMS | |
Type | XO (Standard) | |
Programmable Type | Blank (User Must Program) | |
Available Frequency Range | 10 MHz ~ 460 MHz | |
Function | Standby | |
Output | LVDS | |
Voltage - Supply | 2.25V ~ 3.6V | |
Frequency Stability | ±25ppm | |
Frequency Stability (Total) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 32mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead Exposed Pad | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 95 µA | |
Base Product Number |