
DSC6161JE3B-0242T | |
---|---|
DigiKey Part Number | 150-DSC6161JE3B-0242TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSC6161JE3B-0242T |
Description | MEMS OSC. (FS), ULTRA LOW POWER, |
Customer Reference | |
Detailed Description | 250 kHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V 4-VLGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 250 kHz | |
Function | - | |
Output | CMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 3mA (Typ) | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-VLGA | |
Supplier Device Package | 4-VLGA (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Current - Supply (Disable) (Max) | 1.5µA (Typ) |