DSC6111HI2B-004K000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $4.61869
Datasheet
DSA6011HL3B-045.0000TVAO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC6111HI2B-004K000

DigiKey Part Number
DSC6111HI2B-004K000-ND
Manufacturer
Manufacturer Product Number
DSC6111HI2B-004K000
Description
MEMS OSC ULTTA LOW POWET LVCMOS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 kHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-VFLGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Base Resonator
Type
Frequency
4 kHz
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.8V ~ 3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
3mA (Typ)
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
4-VFLGA
Supplier Device Package
4-VFLGA (1.6x1.2)
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.035" (0.89mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1,200$4.61869$5,542.43