


DSC6101JL3B-032K768 | |
|---|---|
DigiKey Part Number | 150-DSC6101JL3B-032K768-ND |
Manufacturer | |
Manufacturer Product Number | DSC6101JL3B-032K768 |
Description | MEMS OSC XO 32.7680KHZ CMOS SMD |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Enable/Disable 4-VLGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.71V ~ 3.63V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 3mA (Typ) | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-VLGA | |
Supplier Device Package | 4-VLGA (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $4.53800 | $45.38 |
| 50 | $4.47080 | $223.54 |
| 1,000 | $4.34284 | $4,342.84 |

