3.072 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC6053CE2A-003.0720T

DigiKey Part Number
DSC6053CE2A-003.0720TTR-ND - Tape & Reel (TR)
DSC6053CE2A-003.0720TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DSC6053CE2A-003.0720T
Description
MEMS OSC XO 3.0720MHZ CMOS SMD
Customer Reference
Detailed Description
3.072 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-VDFN
Datasheet
 Datasheet
EDA/CAD Models
DSC6053CE2A-003.0720T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.71V ~ 3.63V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Supply (Max)
1.3mA (Typ)
Part Status
Obsolete
Ratings
AEC-Q100
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-VDFN
Frequency
Supplier Device Package
4-VDFN (3.2x2.5)
Function
Standby (Power Down)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Output
CMOS
Height - Seated (Max)
0.035" (0.89mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,525
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$8.80000$8.80
10$8.60000$86.00
50$8.46480$423.24
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.49499$6,494.99
Manufacturers Standard Package