
CSST-NLAWWGA95-K5X | |
|---|---|
DigiKey Part Number | 5933-CSST-NLAWWGA95-K5XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSST-NLAWWGA95-K5X |
Description | LED SMD 52lm Ra95 3700-2600K 283 |
Customer Reference | |
Detailed Description | White, Warm LED Indication - Discrete 3.1V 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Clear | |
Lens Transparency | Clear | |
Lens Style | Rectangle | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 150mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.50mm L x 2.80mm W | |
Height (Max) | 0.80mm |

