XO (Standard) CMOS 1 MHz ~ 80 MHz Programmable Oscillator 1.71V ~ 3.63V Standby 4-VFLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XO (Standard) CMOS 1 MHz ~ 80 MHz Programmable Oscillator 1.71V ~ 3.63V Standby 4-VFLGA
Microchip DSC6000 Series MEMS Oscillators | Digi-Key Daily
Microchip Technology MEMS and Crystal Oscillator Solutions PIO | DigiKey

DSC6011ME1A-000.0000T

DigiKey Part Number
DSC6011ME1A-000.0000TTR-ND - Tape & Reel (TR)
DSC6011ME1A-000.0000TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DSC6011ME1A-000.0000T
Description
MEMS OSC PROG BLANK 1MHZ-80MHZ
Customer Reference
Detailed Description
XO (Standard) CMOS 1 MHz ~ 80 MHz Programmable Oscillator 1.71V ~ 3.63V Standby 4-VFLGA
Datasheet
 Datasheet
EDA/CAD Models
DSC6011ME1A-000.0000T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.71V ~ 3.63V
Manufacturer
Microchip Technology
Frequency Stability (Total)
±50ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Supply (Max)
1.3mA (Typ)
Part Status
Obsolete
Ratings
AEC-Q100
Base Resonator
MEMS
Mounting Type
Surface Mount
Type
XO (Standard)
Package / Case
4-VFLGA
Programmable Type
Blank (User Must Program)
Supplier Device Package
4-VFLGA (2x1.6)
Available Frequency Range
1 MHz ~ 80 MHz
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Function
Standby
Height - Seated (Max)
0.035" (0.89mm)
Output
CMOS
Current - Supply (Disable) (Max)
12 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSC6001MA3B-PROGMicrochip Technology0DSC6001MA3B-PROG-ND$7.27760Direct
In-Stock: 990
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$12.09000$12.09
25$10.11240$252.81
100$9.86580$986.58
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$9.86580$9,865.80
Manufacturers Standard Package