
DSC6003MI2A-010.7000T | |
---|---|
DigiKey Part Number | DSC6003MI2A-010.7000TTR-ND - Tape & Reel (TR) DSC6003MI2A-010.7000TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DSC6003MI2A-010.7000T |
Description | MEMS OSC XO 10.7000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 10.7 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-VFLGA |
Datasheet | Datasheet |
EDA/CAD Models | DSC6003MI2A-010.7000T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | 10.7 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.71V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.3mA (Typ) | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-VFLGA | |
Supplier Device Package | 4-VFLGA (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.29000 | $8.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $7.80045 | $7,800.45 |