DSA6111JL3B-008.0000TVAO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC6003JI2A-011.2941T

DigiKey Part Number
DSC6003JI2A-011.2941TTR-ND - Tape & Reel (TR)
DSC6003JI2A-011.2941TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DSC6003JI2A-011.2941T
Description
MEMS OSC XO 11.2941MHZ CMOS SMD
Customer Reference
Detailed Description
11.2941 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-VLGA
Datasheet
 Datasheet
EDA/CAD Models
DSC6003JI2A-011.2941T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Base Resonator
Type
Frequency
11.2941 MHz
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.3mA (Typ)
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
4-VLGA
Supplier Device Package
4-VLGA (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.89mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 995
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$8.48000$8.48
10$8.32200$83.22
50$8.19440$409.72
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.60839$6,608.39
Manufacturers Standard Package