DSC6001HE1A-000.0000T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: $15.31000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 750
Unit Price: $8.15000
Datasheet
32 VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 VQFN
Microchip DSC6000 Series MEMS Oscillators | Digi-Key Daily
Microchip Technology MEMS and Crystal Oscillator Solutions PIO | DigiKey

DSC6001HE1A-000.0000T

DigiKey Part Number
DSC6001HE1A-000.0000TTR-ND - Tape & Reel (TR)
DSC6001HE1A-000.0000TCT-ND - Cut Tape (CT)
DSC6001HE1A-000.0000TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSC6001HE1A-000.0000T
Description
MEMS OSC PROG BLANK 1MHZ-80MHZ
Customer Reference
Detailed Description
XO (Standard) CMOS 1 MHz ~ 80 MHz Programmable Oscillator 1.71V ~ 3.63V Enable/Disable 4-VFLGA
Datasheet
 Datasheet
EDA/CAD Models
DSC6001HE1A-000.0000T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Base Resonator
MEMS
Type
XO (Standard)
Programmable Type
Blank (User Must Program)
Available Frequency Range
1 MHz ~ 80 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
-
Frequency Stability (Total)
±50ppm
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.3mA (Typ)
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
4-VFLGA
Supplier Device Package
4-VFLGA (1.6x1.2)
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.035" (0.89mm)
Current - Supply (Disable) (Max)
12 µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes