DSC557-0344SI1T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 2,965
Unit Price: $21.79000
Datasheet
PCI Express (PCIe) IC 100MHz 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC557-0344SI1T

DigiKey Part Number
DSC557-0344SI1T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DSC557-0344SI1T
Description
IC CLOCK GENERATOR PCIE 16-TSSOP
Customer Reference
Detailed Description
PCI Express (PCIe) Clock Generator IC 100MHz 1 Output
Datasheet
 Datasheet
EDA/CAD Models
DSC557-0344SI1T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
PCI Express (PCIe)
Input
-
Output
HCSL
Number of Circuits
1
Ratio - Input:Output
0:2
Differential - Input:Output
No/Yes
Frequency - Max
100MHz
Voltage - Supply
2.25V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable