New Product
256 TFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SAM9X75T-V/6GW

DigiKey Part Number
150-SAM9X75T-V/6GWTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SAM9X75T-V/6GW
Description
ARM926 MPU,MIPI,LVDS,CAN-FD,BGA,
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
ARM926EJ-S Microprocessor IC SAM9X7 1 Core, 32-Bit 800MHz 256-TFBGA (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Core Processor
ARM926EJ-S
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
800MHz
Co-Processors/DSP
-
RAM Controllers
DDR2, DDR3, DDR3L, SDRAM
Graphics Acceleration
Yes
Display & Interface Controllers
LCD, LVDS, MIPI/DSI
Ethernet
10/100/1000Mbps (1)
SATA
-
USB
USB (3)
Voltage - I/O
1.8V, 2.5V, 3.3V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Security Features
AES, Boot Security, Cryptography, DES, SHA, TRNG
Mounting Type
Surface Mount
Package / Case
256-TFBGA
Supplier Device Package
256-TFBGA (9x9)
Additional Interfaces
CANbus, EBI/EMI, I2C, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$40.97314$81,946.28
Manufacturers Standard Package