DSA400-4444Q0215KL2VAO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC400-3333Q0167KI2T

DigiKey Part Number
150-DSC400-3333Q0167KI2TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DSC400-3333Q0167KI2T
Description
100LVDSX2,125LVDSX2, -40C-85C, 2
Customer Reference
Detailed Description
Clock Generator IC 460MHz 1 20-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Clock Generator
PLL
Yes
Input
Clock
Output
LVDS
Number of Circuits
1
Ratio - Input:Output
2:4
Differential - Input:Output
No/Yes
Frequency - Max
460MHz
Divider/Multiplier
Yes/No
Voltage - Supply
2.25V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (5x3.2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.