
DSC400-3333Q0041KI2 | |
---|---|
DigiKey Part Number | DSC400-3333Q0041KI2-ND |
Manufacturer | |
Manufacturer Product Number | DSC400-3333Q0041KI2 |
Description | MEMS OSC XO 2.25V-3.6V 20VFQFN |
Customer Reference | |
Detailed Description | Clock Generator IC 460MHz 1 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | DSC400-3333Q0041KI2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Clock Generator | |
PLL | Yes | |
Input | Clock | |
Output | LVDS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:4 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 460MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.25V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (5x3.2) | |
Base Product Number |