New at DigiKey
DSA1221NA3-125M0000TVAO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC1223NA2-106M2500T

DigiKey Part Number
150-DSC1223NA2-106M2500T-ND
Manufacturer
Manufacturer Product Number
DSC1223NA2-106M2500T
Description
MEMS OSC
Customer Reference
Detailed Description
106.25 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
106.25 MHz
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.25V ~ 3.63V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 125°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
32mA (Typ)
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-VDFN
Supplier Device Package
6-VDFN (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
23mA (Typ)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$18.15000$18.15
10$17.76900$177.69
50$17.48280$874.14
1,000$16.96196$16,961.96
Manufacturers Standard Package