
DSC1223CI2-156M0000T | |
---|---|
DigiKey Part Number | 150-DSC1223CI2-156M0000T-ND |
Manufacturer | |
Manufacturer Product Number | DSC1223CI2-156M0000T |
Description | MEMS OSC HP 156MHZ LVDS -40C-85C |
Customer Reference | |
Detailed Description | 156 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 156 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 32mA (Typ) | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN | |
Supplier Device Package | 6-VDFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 23mA (Typ) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.00000 | $17.00 |
10 | $16.57000 | $165.70 |
50 | $16.30860 | $815.43 |
1,000 | $15.82391 | $15,823.91 |