DSC1103NL2-125.0000T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC1202NE2-156M2617

DigiKey Part Number
150-DSC1202NE2-156M2617-ND
Manufacturer
Manufacturer Product Number
DSC1202NE2-156M2617
Description
MEMS OSC XO 156.2617MHZ LVPECL
Customer Reference
Detailed Description
156.2617 MHz XO (Standard) LVPECL Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
156.2617 MHz
Function
Standby (Power Down)
Output
LVPECL
Voltage - Supply
2.25V ~ 3.63V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
50mA (Typ)
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-VDFN
Supplier Device Package
6-CDFN (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
5µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$18.19000$18.19
10$17.81400$178.14
50$17.52760$876.38
1,000$17.00534$17,005.34
Manufacturers Standard Package